Part Details for STM6503SEAADG6F by STMicroelectronics
Results Overview of STM6503SEAADG6F by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6503SEAADG6F Information
STM6503SEAADG6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM6503SEAADG6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7064
|
Newark | Pushbutton Controller, -40 To 85Deg C, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Supply Current:4Μa, Controller Ic Case Style:Tdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Ic Generic Rohs Compliant: Yes |Stmicroelectronics STM6503SEAADG6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$1.0700 / $2.0000 | Buy Now |
|
DISTI #
497-11248-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5965 In Stock |
|
$0.9822 / $2.0000 | Buy Now |
|
DISTI #
STM6503SEAADG6F
|
Avnet Americas | Dual Push-Button Smart Reset 8-Pin TDFN T/R - Tape and Reel (Alt: STM6503SEAADG6F) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9186 / $1.0499 | Buy Now |
|
DISTI #
511-STM6503SEAADG6F
|
Mouser Electronics | Supervisory Circuits Dual push-button Smart Reset RoHS: Compliant | 4862 |
|
$0.9870 / $2.0000 | Buy Now |
|
|
STMicroelectronics | Dual push-button smart reset with user-adjustable setup delays COO: Singapore RoHS: Compliant Min Qty: 1 | 4862 |
|
$1.0700 / $1.9600 | Buy Now |
|
|
Future Electronics | STM6503 Series 7 V 140 ms Adjustable Dual Push-Button Smart Reset - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 2390 |
|
$0.4189 / $1.6110 | Buy Now |
|
|
Quest Components | 2360 |
|
$0.6285 / $2.0950 | Buy Now | |
|
|
Quest Components | 1912 |
|
$0.5370 / $2.1480 | Buy Now | |
|
|
Quest Components | 1912 |
|
$0.7740 / $2.0640 | Buy Now |
US Tariff Estimator: STM6503SEAADG6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM6503SEAADG6F
STM6503SEAADG6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM6503SEAADG6F Part Data Attributes
|
|
STM6503SEAADG6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6503SEAADG6F
STMicroelectronics
Voltage Supervisor/Reset IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
STM6503SEAADG6F Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
-
To handle the high current output, it's essential to use a suitable PCB design with thick copper traces, and to ensure that the output capacitors are rated for high ripple current. Additionally, consider using a heat sink or thermal interface material to dissipate heat generated by the device.
-
STMicroelectronics recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, and a voltage rating of at least 25V, as close as possible to the VIN pin to ensure stable operation and minimize input voltage ripple.
-
The output voltage of the STM6503SEAADG6F can be adjusted by connecting a resistor divider network between the VOUT pin and the GND pin, and then connecting the center tap of the divider to the FB pin. The recommended resistor values can be calculated using the formula provided in the datasheet.
-
The maximum ambient temperature for the STM6503SEAADG6F is 85°C, but it's essential to consider the device's thermal derating and ensure that the junction temperature does not exceed 150°C to ensure reliable operation.