Part Details for STM6601GU2BDM6F by STMicroelectronics
Results Overview of STM6601GU2BDM6F by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6601GU2BDM6F Information
STM6601GU2BDM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM6601GU2BDM6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6986
|
Newark | Pushbutton Controller, -40 To 85Deg C, Ic Type:Pushbutton On/Off Controller, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Supply Current:6Μa, Ic Case/Package:Tdfn, No. Of Pins:12Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics STM6601GU2BDM6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4560 |
|
$2.0900 / $2.6100 | Buy Now |
|
DISTI #
497-14857-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 12TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2810 In Stock |
|
$1.7348 / $3.2700 | Buy Now |
|
DISTI #
STM6601GU2BDM6F
|
Avnet Americas | - Tape and Reel (Alt: STM6601GU2BDM6F) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5922 / $1.8197 | Buy Now |
|
DISTI #
STM6601GU2BDM6F
|
Avnet Americas | - Tape and Reel (Alt: STM6601GU2BDM6F) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5922 / $1.8197 | Buy Now |
|
DISTI #
511-STM6601GU2BDM6F
|
Mouser Electronics | Supervisory Circuits Smart push-button on/off controller with Smart Reset and power-on lockout RoHS: Compliant | 3336 |
|
$1.6500 / $3.2700 | Buy Now |
|
DISTI #
V36:1790_06564141
|
Arrow Electronics | Processor Supervisor 3.5V 1 Active High/Open Drain 12-Pin TDFN T/R COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2308 | Americas - 24000 |
|
$1.4990 | Buy Now |
|
DISTI #
V79:2366_30676389
|
Arrow Electronics | Processor Supervisor 3.5V 1 Active High/Open Drain 12-Pin TDFN T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 3000 |
|
$1.4986 / $2.3300 | Buy Now |
|
|
STMicroelectronics | Smart push-button on/off controller with Smart Reset and power-on lockout COO: Singapore RoHS: Compliant Min Qty: 1 | 3336 |
|
$1.8200 / $3.2100 | Buy Now |
|
DISTI #
88787725
|
Verical | Processor Supervisor 3.5V 1 Active High/Open Drain 12-Pin TDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2308 | Americas - 24000 |
|
$1.4990 | Buy Now |
|
DISTI #
89516729
|
Verical | Processor Supervisor 3.5V 1 Active High/Open Drain 12-Pin TDFN T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2238 | Americas - 3000 |
|
$1.4986 / $2.3300 | Buy Now |
US Tariff Estimator: STM6601GU2BDM6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM6601GU2BDM6F
STM6601GU2BDM6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM6601GU2BDM6F Part Data Attributes
|
|
STM6601GU2BDM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6601GU2BDM6F
STMicroelectronics
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.5V, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Vson, Solcc12,.08,20 | |
| Pin Count | 12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC12,.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.008 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.5v | |
| Width | 2 Mm |
STM6601GU2BDM6F Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to ensure efficient heat dissipation.
-
Ensure that the device is operated within the recommended voltage and current ranges, and that the PCB is designed to minimize thermal gradients. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
The power-up sequence should follow the recommended voltage ramp-up time of 10ms to ensure proper device initialization. The power-down sequence should follow a gradual voltage ramp-down to prevent damage to the device.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect the device from electrostatic discharge. Ensure that the ESD protection devices are rated for the maximum voltage and current of the device.
-
Use 10uF to 22uF decoupling capacitors with a voltage rating of 10V to 16V, placed as close as possible to the device's power pins. Additional decoupling capacitors may be required for high-frequency noise filtering.