Part Details for STM6780VWB6F by STMicroelectronics
Results Overview of STM6780VWB6F by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6780VWB6F Information
STM6780VWB6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM6780VWB6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8014-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2580 In Stock |
|
$0.6267 / $2.6300 | Buy Now |
|
DISTI #
STM6780VWB6F
|
Avnet Americas | Processor Supervisor 2.188V/Adj 0.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6780VWB6F) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5615 / $0.6417 | Buy Now |
|
DISTI #
STM6780VWB6F
|
Avnet Americas | Processor Supervisor 2.188V/Adj 0.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6780VWB6F) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5615 / $0.6417 | Buy Now |
|
DISTI #
511-STM6780VWB6F
|
Mouser Electronics | Supervisory Circuits Dual triple ultra Lo Vltg supervisor RoHS: Compliant | 8 |
|
$0.6260 / $2.4100 | Buy Now |
|
|
STMicroelectronics | Dual/triple ultra-low voltage supervisors with push-button reset (with delay option) COO: Singapore RoHS: Compliant Min Qty: 1 | 8 |
|
$0.8500 / $2.1900 | Buy Now |
|
|
Future Electronics | STM6780 Series 1.575 V 140 ms Adj Dual Ultra-Low Voltage Supervisor - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.5150 / $0.5300 | Buy Now |
|
|
Future Electronics | STM6780 Series 1.575 V 140 ms Adj Dual Ultra-Low Voltage Supervisor - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5300 | Buy Now |
|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 | 10700 |
|
$0.4410 / $1.2600 | Buy Now |
|
DISTI #
STM6780VWB6F
|
Avnet Silica | Processor Supervisor 2188VAdj 08V to 55V 6Pin SOT23 TR (Alt: STM6780VWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM6780VWB6F
|
EBV Elektronik | Processor Supervisor 2188VAdj 08V to 55V 6Pin SOT23 TR (Alt: STM6780VWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM6780VWB6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM6780VWB6F
STM6780VWB6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM6780VWB6F Part Data Attributes
|
|
STM6780VWB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6780VWB6F
STMicroelectronics
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.575V, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.035 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 1 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +1.575v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
STM6780VWB6F Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout for the STM6780VWB6F in the application note AN5046, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The STM6780VWB6F has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The application note AN5046 provides a detailed example of how to implement overcurrent protection, including calculation of the required resistor and capacitor values.
-
While the datasheet specifies a maximum recommended voltage of 18V on the VIN pin, the absolute maximum rating is 20V. However, it's essential to ensure that the input voltage does not exceed 18V to maintain reliable operation and prevent damage to the device.
-
The inductor value selection depends on the input voltage, output voltage, and switching frequency. STMicroelectronics provides an inductor selection guide in the application note AN5046, which includes a formula to calculate the recommended inductor value based on the specific application requirements.
-
The application note AN5046 provides a recommended EMI filter configuration for the STM6780VWB6F, which includes a common-mode choke, X-capacitors, and Y-capacitors. The specific component values and layout guidelines are provided to ensure compliance with EMI regulations.