-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4515
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6223PDAX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now |
DISTI #
497-16844-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 2500 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.3459 | Buy Now |
DISTI #
STM8AF6223PDAX
|
Avnet Americas | 8-bit automotive LIN only 8 Kbyte 20 pin TSSOP -40 to 150 °C 7 analog inputs T/R - Bulk (Alt: STM8AF6223PDAX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.3771 / $1.4364 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7200 / $2.8900 | Buy Now |
|
Future Electronics | STM8A Automotive, AEC-Q100, STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
STM8AF6223PDAX
|
Avnet Silica | 8-bit automotive LIN only 8 Kbyte 20 pin TSSOP -40 to 150 �C 7 analog inputs T/R (Alt: STM8AF6223PDAX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF6223PDAX
|
EBV Elektronik | 8-bit automotive LIN only 8 Kbyte 20 pin TSSOP -40 to 150 �C 7 analog inputs T/R (Alt: STM8AF6223PDAX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6223PDAX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6223PDAX
STMicroelectronics
Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8A | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 28 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM8AF6223PDAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6223PDAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF6223PAAY | RISC MICROCONTROLLER | STMicroelectronics | STM8AF6223PDAX vs STM8AF6223PAAY |
STM8AF6223PCAU | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6223PDAX vs STM8AF6223PCAU |
STM8AF6223PDAU | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6223PDAX vs STM8AF6223PDAU |
STM8AF6223PAAU | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6223PDAX vs STM8AF6223PAAU |
STM8AF6223PAAX | RISC MICROCONTROLLER | STMicroelectronics | STM8AF6223PDAX vs STM8AF6223PAAX |
STM8AF6223PCAX | Automotive 8-bit MCU with 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6223PDAX vs STM8AF6223PCAX |
STM8AF6223PCAY | RISC MICROCONTROLLER | STMicroelectronics | STM8AF6223PDAX vs STM8AF6223PCAY |