Part Details for STM8AF62A8TCX by STMicroelectronics
Results Overview of STM8AF62A8TCX by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF62A8TCX Information
STM8AF62A8TCX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8AF62A8TCX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AH7193
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF62A8TCX RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 | Buy Now |
|
DISTI #
STM8AF62A8TCX-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 48LQFP Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7251 | Buy Now |
|
DISTI #
STM8AF62A8TCX
|
Avnet Americas | MCU 8-Bit STM8A STM8 CISC 128KB Flash 3.3V/5V 48 LQFP T/R - Tape and Reel (Alt: STM8AF62A8TCX) COO: France RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.8902 / $3.3519 | Buy Now |
|
DISTI #
STM8AF62A8TCX
|
Avnet Americas | MCU 8-Bit STM8A STM8 CISC 128KB Flash 3.3V/5V 48 LQFP T/R - Tape and Reel (Alt: STM8AF62A8TCX) COO: France RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.8902 / $3.3519 | Buy Now |
|
|
STMicroelectronics | Automotive 8-bit MCU with 128 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7700 / $6.0300 | Buy Now |
|
DISTI #
STM8AF62A8TCX
|
Avnet Silica | MCU 8Bit STM8A STM8 CISC 128KB Flash 33V5V 48 LQFP TR (Alt: STM8AF62A8TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | EOL | 6531 |
|
RFQ |