Part Details for STM8AL3136TCY by STMicroelectronics
Results Overview of STM8AL3136TCY by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AL3136TCY Information
STM8AL3136TCY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8AL3136TCY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AC4523
|
Newark | Stm8Al-Auto |Stmicroelectronics STM8AL3136TCY RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
|
DISTI #
STM8AL3136TCY-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6365 | Buy Now |
|
DISTI #
STM8AL3136TCY
|
Avnet Americas | MCU 8-Bit STM8AL STM8 CISC CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Bulk (Alt: STM8AL3136TCY) COO: France RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5648 / $1.5974 | Buy Now |
|
|
STMicroelectronics | Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs COO: France RoHS: Compliant Min Qty: 1 | 1405 |
|
$4.5600 | Buy Now |
|
DISTI #
STM8AL3136TCY
|
IBS Electronics | STM8AL3136TCY by ST MICROELECTRONICS is an 8-bit microcontroller with 32KB Flash, 2KB RAM, 1KB EEPROM, 16MHz CPU, 12-bit ADC, LIN interface, and operates from 2.95V to 5.5V in a 32LQFP package. Min Qty: 1500 Package Multiple: 1 | 0 |
|
$1.9320 | Buy Now |
|
DISTI #
STM8AL3136TCY
|
Avnet Silica | MCU 8Bit STM8AL STM8 CISC CISC 8KB Flash 25V33V 32Pin LQFP Tray (Alt: STM8AL3136TCY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM8AL3136TCY
|
EBV Elektronik | MCU 8Bit STM8AL STM8 CISC CISC 8KB Flash 25V33V 32Pin LQFP Tray (Alt: STM8AL3136TCY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | EOL | 5006 |
|
RFQ |
US Tariff Estimator: STM8AL3136TCY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM8AL3136TCY
STM8AL3136TCY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8AL3136TCY Part Data Attributes
|
|
STM8AL3136TCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AL3136TCY
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Number of I/O Lines | 24 | |
| Number of Terminals | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 8196 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
STM8AL3136TCY Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STM8AL3136TCY is 16 MHz, but it can be overclocked up to 24 MHz with a reduced voltage supply.
-
The clock source for the STM8AL3136TCY can be configured using the Clock Security System (CSS) and the Clock Controller (CLK) registers. The device can use an internal RC oscillator, an external crystal oscillator, or an external clock source.
-
The maximum amount of current that the STM8AL3136TCY can source or sink on its I/O pins is 20 mA, but this value can be limited by the total current consumption of the device, which should not exceed 150 mA.
-
The STM8AL3136TCY has a built-in Independent Watchdog (IWDT) that can be enabled and configured using the IWDTKR and IWDTCSR registers. The watchdog timer can be set to reset the device or generate an interrupt if the software fails to refresh it within a specified time period.
-
The BOR feature on the STM8AL3136TCY is used to reset the device when the supply voltage falls below a certain threshold (typically 1.9 V). This helps to prevent the device from operating erratically or unpredictably during power-on or power-down sequences.