Part Details for STM8AP528ATCSSSU by STMicroelectronics
Results Overview of STM8AP528ATCSSSU by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AP528ATCSSSU Information
STM8AP528ATCSSSU by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM8AP528ATCSSSU by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM8AP528ATCSSSU Part Data Attributes
|
|
STM8AP528ATCSSSU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AP528ATCSSSU
STMicroelectronics
RISC Microcontroller, 8-Bit, FASTROM, STM8A CPU, 24MHz, CMOS, PQFP80
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Lqfp-80 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8a | |
| Clock Frequency-Max | 24 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Number of I/O Lines | 68 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 80 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP80,.64SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Packing Method | Tube | |
| RAM (bytes) | 6144 | |
| ROM (words) | 65536 | |
| ROM Programmability | Fastrom | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 24 Mhz | |
| Supply Current-Max | 16.8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |