Part Details for STM8AP52AATCSSSY by STMicroelectronics
Results Overview of STM8AP52AATCSSSY by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AP52AATCSSSY Information
STM8AP52AATCSSSY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM8AP52AATCSSSY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM8AP52AATCSSSY Part Data Attributes
|
|
STM8AP52AATCSSSY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AP52AATCSSSY
STMicroelectronics
Microcontroller, 8-Bit, 24MHz, CMOS
|
| Part Life Cycle Code | Active Unconfirmed | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Clock Frequency-Max | 24 Mhz | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Length | 14 Mm | |
| Number of I/O Lines | 68 | |
| Number of Terminals | 80 | |
| PWM Channels | Yes | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Speed | 24 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |