Part Details for STM8L151C6U3TR by STMicroelectronics
Results Overview of STM8L151C6U3TR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151C6U3TR Information
STM8L151C6U3TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8L151C6U3TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM8L151C6U3TR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48UFQFPN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7642 | Buy Now |
|
DISTI #
STM8L151C6U3TR
|
Avnet Americas | 8 BITS MICROCONTR - Tape and Reel (Alt: STM8L151C6U3TR) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7112 / $1.7465 | Buy Now |
|
DISTI #
511-STM8L151C6U3TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$2.1300 / $3.3800 | Buy Now |
|
|
Vyrian | NRFND | 6041 |
|
RFQ |
US Tariff Estimator: STM8L151C6U3TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM8L151C6U3TR
STM8L151C6U3TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8L151C6U3TR Part Data Attributes
|
|
STM8L151C6U3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151C6U3TR
STMicroelectronics
Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | St8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 40 | |
| Number of I/O Lines | 41 | |
| Number of Terminals | 48 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
STM8L151C6U3TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it's recommended to use a clock frequency of up to 12 MHz to ensure reliable operation.
-
To configure the watchdog timer, you need to set the WDP bits in the WCR register to select the timeout period, and then enable the watchdog timer by setting the WDGA bit in the WCR register. You can also use the IWDG (Independent Watchdog) to reset the MCU in case of a fault.
-
Yes, the UART peripheral in the STM8L151C6U3TR can be configured to use a variety of baud rates, including non-standard baud rates. You can use the USART_BRR register to set the baud rate, and the USART_CR2 register to enable the UART peripheral.
-
The STM8L151C6U3TR has several low-power modes, including Halt, Stop, and Low-Power Run modes. You can use the PMCR register to select the low-power mode, and the PWR_CSR register to control the voltage regulator. You can also use the IWDG to wake up the MCU from low-power mode.
-
No, the ADC peripheral in the STM8L151C6U3TR is designed to convert analog signals with a voltage range of 0 to 3.6V. If you need to convert analog signals with a higher voltage range, you'll need to use an external voltage divider or amplifier to reduce the voltage to within the ADC's input range.