Part Details for STM8L151F3U6 by STMicroelectronics
Results Overview of STM8L151F3U6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151F3U6 Information
STM8L151F3U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8L151F3U6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS | 847 |
|
RFQ |
US Tariff Estimator: STM8L151F3U6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM8L151F3U6 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8L151F3U6 Part Data Attributes
|
|
STM8L151F3U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151F3U6
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Ufqfpn-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | UFQFPN | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 17 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 4.88 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
STM8L151F3U6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it depends on the voltage and temperature range. Refer to the datasheet for more information on the oscillator frequency ranges.
-
To configure the WDT, you need to set the WDP bits in the WDT control register (WDT_CR) to select the timeout period, and then enable the WDT by setting the WDTE bit. Make sure to follow the correct sequence to avoid accidental resets.
-
No, the UART in asynchronous mode is limited to a maximum baud rate of 115200 bps. For higher baud rates, you need to use synchronous mode or an external UART module.
-
To enable the internal pull-up resistors, you need to set the corresponding bit in the port configuration register (PORTx_CR1) to '1'. Note that not all pins have internal pull-up resistors, so check the datasheet for specific pin capabilities.
-
The minimum voltage required for the microcontroller to operate in low-power mode (Halt or Low-Power Run mode) is 2.4 V. However, the voltage range for low-power mode operation depends on the specific mode and frequency, so refer to the datasheet for more information.