Part Details for STM8L151R8T6 by STMicroelectronics
Results Overview of STM8L151R8T6 by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151R8T6 Information
STM8L151R8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8L151R8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC5449
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Lqfp-64, Product Range:Stm8 Family Stm8L Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Stmicroelectronics STM8L151R8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5439 |
|
$3.0800 / $4.6700 | Buy Now |
|
DISTI #
497-11569-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0590 / $3.8000 | Buy Now |
|
DISTI #
STM8L151R8T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM8L151R8T6) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7981 / $1.9119 | Buy Now |
|
DISTI #
STM8L151R8T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM8L151R8T6) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7981 / $1.9119 | Buy Now |
|
DISTI #
511-STM8L151R8T6
|
Mouser Electronics | 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 64-Pin 64kB RoHS: Compliant | 2292 |
|
$1.9600 / $3.7700 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM COO: France RoHS: Compliant Min Qty: 1 | 2292 |
|
$2.1400 / $3.7000 | Buy Now |
|
DISTI #
STM8L151R8T6
|
TME | IC: STM8 microcontroller, 16MHz, LQFP64, 1.65÷3.6VDC, Cmp: 2, PWM: 5 Min Qty: 1 | 0 |
|
$2.6000 / $4.0300 | RFQ |
|
DISTI #
STM8L151R8T6
|
Avnet Silica | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 64Pin LQFP Tray (Alt: STM8L151R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
|
DISTI #
STM8L151R8T6
|
EBV Elektronik | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 64Pin LQFP Tray (Alt: STM8L151R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | STM8 16MHz 54 LQFP-64(10x10) Microcontrollers RoHS | 451 |
|
$1.0763 / $1.7980 | Buy Now |
US Tariff Estimator: STM8L151R8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM8L151R8T6
STM8L151R8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8L151R8T6 Part Data Attributes
|
|
STM8L151R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151R8T6
STMicroelectronics
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 53 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 4096 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
STM8L151R8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM8L151R8T6 is 16 MHz.
-
The STM8L151R8T6 has 64 KB of flash memory.
-
No, the STM8L151R8T6 is a low-voltage device and operates at a maximum voltage of 3.6V.
-
Yes, the STM8L151R8T6 has a built-in 16 MHz oscillator that can be used as a clock source.
-
The STM8L151R8T6 has three UARTs (UART1, UART2, and UART3).