Part Details for STM8S103K3B6 by STMicroelectronics
Results Overview of STM8S103K3B6 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8S103K3B6 Information
STM8S103K3B6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8S103K3B6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM8S103K3B6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V Tube - Bulk (Alt: STM8S103K3B6) COO: Malaysia RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
STM8S103K3B6
|
TME | IC: STM8 microcontroller, 16MHz, DIP32, 3÷5.5VDC, 16bit timers: 2 Min Qty: 1 | 0 |
|
$1.4500 / $1.9700 | RFQ |
|
DISTI #
STM8S103K3B6
|
Avnet Silica | MCU 8bit STM8S STM8 CISC 8KB Flash 33V5V Tube (Alt: STM8S103K3B6) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 5547 |
|
RFQ |
US Tariff Estimator: STM8S103K3B6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM8S103K3B6
STM8S103K3B6 Part Data Attributes
|
|
STM8S103K3B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S103K3B6
STMicroelectronics
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PDIP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sdip, Sdip32,.3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Date Of Intro | 2017-02-13 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T32 | |
| Length | 27.94 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 27 | |
| Number of I/O Lines | 28 | |
| Number of Terminals | 32 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SDIP | |
| Package Equivalence Code | SDIP32,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 4.75 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.778 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM8S103K3B6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a clock frequency of up to 12 MHz to ensure reliable operation.
-
To configure the bootloader to use an external crystal oscillator, you need to set the BOOT0 pin to '0' and the BOOT1 pin to '1' during the boot process. This will allow the microcontroller to use the external crystal oscillator as the clock source.
-
The minimum voltage required for the STM8S103K3B6 to operate correctly is 2.95V. However, it's recommended to use a voltage of at least 3.3V to ensure reliable operation.
-
To enable the watchdog timer, you need to set the WDTE bit in the WDR register to '1'. You can then configure the watchdog timer period using the WDRL and WDRH registers.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20mA. However, it's recommended to limit the current to 10mA or less to ensure reliable operation.