Part Details for STM8S105K4U6ATR by STMicroelectronics
Results Overview of STM8S105K4U6ATR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8S105K4U6ATR Information
STM8S105K4U6ATR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8S105K4U6ATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM8S105K4U6ATR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32UFQFPN Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1384 | Buy Now |
|
DISTI #
STM8S105K4U6ATR
|
Avnet Americas | MCU 8-Bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R - Tape and Reel (Alt: STM8S105K4U6ATR) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0030 / $1.0665 | Buy Now |
|
DISTI #
511-STM8S105K4U6ATR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant | 0 |
|
$1.1200 / $1.1400 | Order Now |
|
DISTI #
V79:2366_27481660
|
Arrow Electronics | MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 179600 |
|
$0.9314 | Buy Now |
|
|
STMicroelectronics | Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4600 / $2.4600 | Buy Now |
|
DISTI #
71329493
|
Verical | MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2214 | Americas - 179600 |
|
$0.9314 | Buy Now |
|
DISTI #
V79:2366_27481660
|
Arrow Electronics | MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 179600 |
|
$0.9314 | Buy Now |
|
DISTI #
71329493
|
Verical | MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R COO: China RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2214 | Americas - 179600 |
|
$0.9314 | Buy Now |
|
DISTI #
V79:2366_27481660
|
Arrow Electronics | MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 179600 |
|
$0.9314 | Buy Now |
|
DISTI #
71329493
|
Verical | MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP T/R COO: China RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2214 | Americas - 179600 |
|
$0.9314 | Buy Now |
US Tariff Estimator: STM8S105K4U6ATR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM8S105K4U6ATR
STM8S105K4U6ATR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM8S105K4U6ATR Part Data Attributes
|
|
STM8S105K4U6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S105K4U6ATR
STMicroelectronics
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Stm8 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 23 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 32 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 2048 | |
| RAM (words) | 1024 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM8S105K4U6ATR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM8S105K4U6ATR is 16 MHz.
-
The STM8S105K4U6ATR has 8 KB of flash memory.
-
Yes, the STM8S105K4U6ATR can operate in the industrial temperature range of -40°C to 85°C.
-
Yes, the STM8S105K4U6ATR has a built-in bootloader that allows for in-system programming (ISP) and in-application programming (IAP).
-
The power consumption of the STM8S105K4U6ATR depends on the operating mode, but in active mode, it can be as low as 1.5 mA/MHz.