-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8954-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1212 / $4.2300 | Buy Now |
DISTI #
STM8S207R8T6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8S207R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0610 / $2.3453 | Buy Now |
DISTI #
511-STM8S207R8T6
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz RoHS: Compliant | 0 |
|
$2.1200 / $4.2300 | Order Now |
|
STMicroelectronics | Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.6000 / $4.1500 | Buy Now |
|
Future Electronics | STM8S Series 64 KB Flash 6 KB SRAM 24 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.0800 / $2.2300 | Buy Now |
DISTI #
STM8S207R8T6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8S207R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0610 / $2.3453 | Buy Now |
DISTI #
STM8S207R8T6
|
TME | IC: STM8 microcontroller, 24MHz, LQFP64, 3÷5.5VDC, 16bit timers: 3 Min Qty: 1 | 136 |
|
$2.6900 / $4.3000 | Buy Now |
|
Ameya Holding Limited | LQFP64/I°/PERFORMANCE LINE, 24 MHZ STM8S 8-BIT MCU, UP TO 128 KBYTES FLASH, | 244 |
|
RFQ | |
DISTI #
STM8S207R8T6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8S207R8T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0610 / $2.3453 | Buy Now |
|
ComSIT USA | PRFM LINE, 24 MHZ 8-BIT MCU, 64 KBYTES FLASH, EEPROM,10-BIT ADC, TIMERS, 2 URT Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP64 RoHS: Compliant | Europe - 160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S207R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S207R8T6
STMicroelectronics
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8S207R8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8S207R8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8S207R8T3TR | Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8S207R8T6 vs STM8S207R8T3TR |
STM8S207R8T3 | Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM | STMicroelectronics | STM8S207R8T6 vs STM8S207R8T3 |