Part Details for STN888 by STMicroelectronics
Results Overview of STN888 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STN888 Information
STN888 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STN888
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6202-2-ND
|
DigiKey | TRANS PNP 30V 5A SOT-223 Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1313 / $0.1618 | Buy Now |
|
|
Vyrian | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | 4600 |
|
RFQ |
STN888 Part Data Attributes
|
|
STN888
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN888
STMicroelectronics
Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic Package-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 70 | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 1.6 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STN888 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4965, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STN888 has a variety of configuration options, and STMicroelectronics provides a configuration tool, STSW-STN888, which helps engineers select the optimal configuration for their specific application. The tool provides a graphical user interface to configure the device and generate the corresponding code.
-
The STN888 has a high power dissipation, and proper thermal management is crucial to ensure reliable operation. Engineers should consider using a heat sink, thermal interface material, and ensuring good airflow around the device. The datasheet provides thermal resistance values and recommended operating temperatures.
-
STMicroelectronics provides a troubleshooting guide, AN4991, which covers common issues and their solutions. Engineers can also use the STN888 evaluation board, STEVAL-STN888, to test and debug their design. Additionally, STMicroelectronics offers technical support through their website and support forums.
-
Yes, the STN888 is a high-frequency device and requires careful consideration of electromagnetic interference (EMI). Engineers should follow the recommended PCB layout and routing guidelines, use shielding and filtering components, and ensure proper grounding and decoupling to minimize EMI.