Part Details for STP-5-3-R by Phoenix Contact
Results Overview of STP-5-3-R by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP-5-3-R Information
STP-5-3-R by Phoenix Contact is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-54RJ45DNNE-010 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-010 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 10ft | |
| MP-54RJ45SNNE-025 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-025 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 25ft | |
| MP-54RJ45DNNE-007 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-007 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 7ft |
Price & Stock for STP-5-3-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Master Electronics | STP 5-3-R COO: China RoHS: Compliant | 0 |
|
$1.9600 / $2.0600 | Buy Now |