Part Details for STP003012A by Essentra Components
Results Overview of STP003012A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP003012A Information
STP003012A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for STP003012A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-STP003012A-ND
|
DigiKey | STP003012A Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0922 | Buy Now |
|
DISTI #
144-STP003012A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$0.0820 / $0.1500 | Order Now |
|
DISTI #
74521837
|
RS | MASKING TAPERED PLUG, HOLE DIA. -.125", NATURAL SILICONE Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0810 | RFQ |
|
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 0.8 mm (0.031 in) - Silicone - Maximum Compatible Hole Diameter - 3.2 mm (0.125 in) Push-Fit COO: China RoHS: Compliant | 0 |
|
$0.0570 / $0.0858 | Buy Now |
|
DISTI #
RICSTP003012A
|
DB Roberts | TAPERED PLUGSILICON NATURAL | 0 |
|
RFQ |