| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STP13NK60ZFP | STMicroelectronics | $1.0290 | Power Field-Effect Transistor, 13A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STP13NK60ZFP |
| STP6NK60ZFP | STMicroelectronics | $1.0750 | Power Field-Effect Transistor, 6A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STP6NK60ZFP |
| STP5NK50ZFP | STMicroelectronics | $1.2290 | Power Field-Effect Transistor, 4.4A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STP5NK50ZFP |
| SPA20N60C3 | Infineon Technologies AG | $1.7504 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs SPA20N60C3 |
| SPA04N60C3 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs SPA04N60C3 |
| STP9NC60FP | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 9A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STP9NC60FP |
| STP55NE06LFP | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 28A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STP55NE06LFP |
| STP11NM60AFP | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 11A I(D), 600V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STP11NM60AFP |
| STP7NK40ZFP | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 5.4A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STP7NK40ZFP |
| STF6NK70Z | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 5A I(D), 700V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP16NF06FP vs STF6NK70Z |
Part Details for STP16NF06FP by STMicroelectronics
Results Overview of STP16NF06FP by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP16NF06FP Information
STP16NF06FP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP16NF06FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STP16NF06FP-ND
|
DigiKey | MOSFET N-CH 60V 11A TO220FP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
STP16NF06FP
|
Avnet Americas | - Rail/Tube (Alt: STP16NF06FP) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
|
ComSIT USA | N-CHANNEL 60V-0.08 OHM-16A TO-220FP STRIPFET II POWER MOSFET Power Field-Effect Transistor, 11A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Power Field-Effect Transistor, 11A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | 10428 |
|
RFQ |
STP16NF06FP Part Data Attributes
|
|
STP16NF06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16NF06FP
STMicroelectronics
Power Field-Effect Transistor, 11A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220fp, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 130 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 11 A | |
| Drain-source On Resistance-Max | 0.1 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 25 W | |
| Pulsed Drain Current-Max (IDM) | 44 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STP16NF06FP
This table gives cross-reference parts and alternative options found for STP16NF06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16NF06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STP16NF06FP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STP16NF06FP is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
The maximum current rating for the STP16NF06FP is 16A, but it's essential to consider the device's power dissipation and thermal characteristics to ensure reliable operation.
-
To protect the STP16NF06FP from ESD, follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD-protection circuits in your design.
-
Yes, the STP16NF06FP is suitable for high-frequency switching applications, but it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure proper PCB layout and decoupling to minimize electromagnetic interference (EMI).