-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 60V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP20NF06L by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-4375-5-ND
|
DigiKey | MOSFET N-CH 60V 20A TO220AB Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
V79:2366_25623886
|
Arrow Electronics | Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 421 |
|
$2.2854 | Buy Now |
|
|
STMicroelectronics | N-channel 60 V, 0.06 Ohm typ., 20 A STripFET(TM) II Power MOSFET in TO-220 package COO: China RoHS: Compliant Min Qty: 1 | 1 |
|
$0.8300 / $1.4800 | Buy Now |
|
|
Future Electronics | N-Channel 60 V 0.07 Ohm Flange Mount STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Container: Tube | 15Tube |
|
$0.2000 / $0.2250 | Buy Now |
|
DISTI #
54232074
|
Verical | Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 15 Package Multiple: 1 Date Code: 1948 | Americas - 421 |
|
$2.2854 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube | 237 |
|
RFQ | |
|
DISTI #
V79:2366_25623886
|
Arrow Electronics | Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 421 |
|
$2.2854 | Buy Now |
|
DISTI #
54232074
|
Verical | Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube COO: Morocco RoHS: Exempt Min Qty: 15 Package Multiple: 1 Date Code: 1948 | Americas - 421 |
|
$2.2854 | Buy Now |
|
DISTI #
V79:2366_25623886
|
Arrow Electronics | Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube COO: Morocco RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 421 |
|
$2.2854 | Buy Now |
|
DISTI #
54232074
|
Verical | Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) TO-220AB Tube COO: Morocco RoHS: Exempt Min Qty: 15 Package Multiple: 1 Date Code: 1948 | Americas - 421 |
|
$2.2854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STP20NF06L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP20NF06L
STMicroelectronics
Power Field-Effect Transistor, 20A I(D), 60V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 120 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 20 A | |
| Drain-source On Resistance-Max | 0.085 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 60 W | |
| Pulsed Drain Current-Max (IDM) | 80 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STP20NF06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP20NF06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | STP20NF06L vs IPB80N06S2LH5ATMA1 |
| NDB706AL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | STP20NF06L vs NDB706AL |
| FQPF7N20 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4.8A I(D), 200V, 0.69ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20NF06L vs FQPF7N20 |
| FDH45N50F | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 45A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | STP20NF06L vs FDH45N50F |
| STW80NF55-06 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | STP20NF06L vs STW80NF55-06 |
| STP19N06 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 19A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20NF06L vs STP19N06 |
| STP13NK50Z | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 11A I(D), 500V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP20NF06L vs STP13NK50Z |
| IXFH7N90Q | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | STP20NF06L vs IXFH7N90Q |
| IXFH14N80 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | STP20NF06L vs IXFH14N80 |
| SPB80N06S2-07 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | STP20NF06L vs SPB80N06S2-07 |
The maximum operating temperature range for the STP20NF06L is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The recommended gate drive voltage for the STP20NF06L is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STP20NF06L from ESD, handle the device by the body, use an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static package.
The maximum allowed current for the STP20NF06L is 20A, with a maximum pulsed current of 40A.