| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IXFH26N50Q | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | STP3NK80Z vs IXFH26N50Q |
| 2SK3521-01L | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STP3NK80Z vs 2SK3521-01L |
| NDB706AEL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | STP3NK80Z vs NDB706AEL |
| STP5NB80 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 5A I(D), 800V, 2.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP3NK80Z vs STP5NB80 |
| STP40NE03L-20 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 40A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP3NK80Z vs STP40NE03L-20 |
| NDP610BL | Texas Instruments | Check for Price | 24A, 100V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STP3NK80Z vs NDP610BL |
| PHB44N06LT | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 44A I(D), 55V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STP3NK80Z vs PHB44N06LT |
| STP22NF03L | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 22A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP3NK80Z vs STP22NF03L |
| FQA17N40 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 17.2A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STP3NK80Z vs FQA17N40 |
| FDP6035L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 58A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP3NK80Z vs FDP6035L |
Part Details for STP3NK80Z by STMicroelectronics
Results Overview of STP3NK80Z by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP3NK80Z Information
STP3NK80Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP3NK80Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K7925
|
Newark | Mosfet, N, To-220, |Stmicroelectronics STP3NK80Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2511 |
|
$0.9090 / $2.5500 | Buy Now |
|
DISTI #
497-4379-5-ND
|
DigiKey | MOSFET N-CH 800V 2.5A TO220AB Min Qty: 1 Container: Tube |
804 Tube |
|
$0.9554 / $2.7000 | Buy Now |
|
DISTI #
V36:1790_06564727
|
Arrow Electronics | Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2322 | Americas - 17000 |
|
$0.8094 | Buy Now |
|
DISTI #
E02:0323_00210112
|
Arrow Electronics | Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2626 | Europe - 7998 |
|
$0.6245 / $1.1406 | Buy Now |
|
DISTI #
511-STP3NK80Z
|
Mouser Electronics | MOSFETs N-Ch 800 Volt 2.5A Zener SuperMESH RoHS: Compliant | 1654 |
|
$0.8220 / $2.4600 | Buy Now |
|
DISTI #
87003900
|
Verical | Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 17000 |
|
$0.8094 | Buy Now |
|
DISTI #
93766823
|
Verical | Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 17 Package Multiple: 1 Date Code: 2626 | Americas - 7990 |
|
$0.6263 / $0.8551 | Buy Now |
|
|
STMicroelectronics | N-channel 800 V, 3.6 Ohm typ., 2.5 A SuperMESH Power MOSFET in a TO-220 package COO: Singapore Min Qty: 1 | 1664 |
|
$0.9600 / $2.4600 | Buy Now |
|
|
Future Electronics | N-Channel 800 V 4.5 Ohm Flange Mount SuperMESH™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.4600 / $1.5000 | Buy Now |
|
|
Future Electronics | N-Channel 800 V 4.5 Ohm Flange Mount SuperMESH™ Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.4600 / $1.5000 | Buy Now |
STP3NK80Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STP3NK80Z Part Data Attributes
|
|
STP3NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NK80Z
STMicroelectronics
Power Field-Effect Transistor, 2.5A I(D), 800V, 4.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 170 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 800 V | |
| Drain Current-Max (ID) | 2.5 A | |
| Drain-source On Resistance-Max | 4.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 70 W | |
| Pulsed Drain Current-Max (IDM) | 10 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STP3NK80Z
This table gives cross-reference parts and alternative options found for STP3NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STP3NK80Z Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STP3NK80Z is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum current rating for the STP3NK80Z is 3A, but it's essential to consider the power dissipation and thermal management to ensure reliable operation.
-
To protect the STP3NK80Z from ESD, follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the design.
-
Yes, the STP3NK80Z can be used in switching regulator applications, but it's essential to consider the switching frequency, voltage ratings, and thermal management to ensure reliable operation.