| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STD4NK80ZT4 | STMicroelectronics | $1.2394 | Power Field-Effect Transistor, 3A I(D), 800V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | STP4NK80Z vs STD4NK80ZT4 |
| STD4NK80Z-1 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 3A I(D), 800V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | STP4NK80Z vs STD4NK80Z-1 |
Part Details for STP4NK80Z by STMicroelectronics
Results Overview of STP4NK80Z by STMicroelectronics
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP4NK80Z Information
STP4NK80Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP4NK80Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3192-5-ND
|
DigiKey | MOSFET N-CH 800V 3A TO220AB Min Qty: 1 Container: Tube |
532 Tube |
|
$1.0522 / $2.9400 | Buy Now |
|
DISTI #
E02:0323_00210257
|
Arrow Electronics | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2446 | Europe - 4745 |
|
$0.5891 / $0.8532 | Buy Now |
|
DISTI #
V79:2366_27121973
|
Arrow Electronics | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 2685 |
|
$0.6757 | Buy Now |
|
DISTI #
511-STP4NK80Z
|
Mouser Electronics | MOSFETs N-Ch 800 Volt 3.0 A Zener SuperMESH RoHS: Compliant | 1021 |
|
$0.9280 / $2.9400 | Buy Now |
|
DISTI #
88739982
|
Verical | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 14 Package Multiple: 1 Date Code: 2446 | Americas - 4745 |
|
$0.5886 / $0.6332 | Buy Now |
|
DISTI #
65134206
|
Verical | Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 9 Package Multiple: 1 Date Code: 2207 | Americas - 2685 |
|
$0.6757 | Buy Now |
|
|
STMicroelectronics | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220 package COO: Singapore Min Qty: 1 | 1021 |
|
$1.0100 / $2.9400 | Buy Now |
|
|
Future Electronics | N-Channel 800 V 3.5 Ohm 22.5 nC SuperMESH™ MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.8900 / $1.9900 | Buy Now |
|
|
Future Electronics | N-Channel 800 V 3.5 Ohm 22.5 nC SuperMESH™ MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.8900 / $2.0300 | Buy Now |
|
|
Future Electronics | N-Channel 800 V 3.5 Ohm 22.5 nC SuperMESH™ MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.8900 / $1.9900 | Buy Now |
STP4NK80Z CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STP4NK80Z Part Data Attributes
|
|
STP4NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP4NK80Z
STMicroelectronics
Power Field-Effect Transistor, 3A I(D), 800V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 190 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 800 V | |
| Drain Current-Max (ID) | 3 A | |
| Drain-source On Resistance-Max | 3.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 13 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 80 W | |
| Pulsed Drain Current-Max (IDM) | 12 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STP4NK80Z
This table gives cross-reference parts and alternative options found for STP4NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP4NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STP4NK80Z Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STP4NK80Z is -40°C to 150°C.
-
To ensure reliability, follow proper thermal management, use a suitable heat sink, and ensure the device is operated within its specified voltage and current ratings.
-
The recommended gate resistor value for the STP4NK80Z is typically between 1 kΩ to 10 kΩ, depending on the specific application and switching frequency.
-
Yes, the STP4NK80Z is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB layout, decoupling, and thermal management to minimize losses and ensure reliability.
-
Use a suitable voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit to prevent damage to the device.