| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FS5UM-6 | Mitsubishi Electric | Check for Price | Power Field-Effect Transistor, 5A I(D), 300V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP5N30 vs FS5UM-6 |
| FS5UM-6 | Renesas Electronics Corporation | Check for Price | Power Field-Effect Transistor, 5A I(D), 300V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP5N30 vs FS5UM-6 |
| STP4NB30 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 4A I(D), 300V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP5N30 vs STP4NB30 |
Part Details for STP5N30 by STMicroelectronics
Results Overview of STP5N30 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP5N30 Information
STP5N30 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP5N30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans MOSFET N-CH 300V 5A 3-Pin(3+Tab) TO-220 | 145 |
|
RFQ |
STP5N30 Part Data Attributes
|
|
STP5N30
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5N30
STMicroelectronics
Power Field-Effect Transistor, 5A I(D), 300V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 50 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 300 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 1.4 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 75 W | |
| Pulsed Drain Current-Max (IDM) | 20 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STP5N30
This table gives cross-reference parts and alternative options found for STP5N30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5N30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.