Part Details for STP75NF75 by STMicroelectronics
Results Overview of STP75NF75 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP75NF75 Information
STP75NF75 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP75NF75
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M7636
|
Newark | Mosfet, N, To-220, |Stmicroelectronics STP75NF75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1408 |
|
$1.2400 / $3.6300 | Buy Now |
|
DISTI #
511-STP75NF75
|
Mouser Electronics | MOSFETs N-Ch 75 Volt 80 Amp RoHS: Compliant | 2714 |
|
$1.3200 / $3.7800 | Buy Now |
|
DISTI #
91643471
|
Verical | Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 5 Package Multiple: 1 Date Code: 2536 | Americas - 560 |
|
$0.6865 / $0.8602 | Buy Now |
|
|
STMicroelectronics | N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package COO: Singapore Min Qty: 1 | 2960 |
|
$1.4700 / $3.7800 | Buy Now |
|
|
Future Electronics | N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 95900Tube |
|
$0.4950 / $0.5550 | Buy Now |
|
|
Future Electronics | N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 1750Tube |
|
$0.4950 / $0.5550 | Buy Now |
|
|
Future Electronics | N-channel 75 V 0.011 Ohm STripFET™ II Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 11Tube |
|
$0.4950 / $0.5550 | Buy Now |
|
DISTI #
STP75NF75
|
Avnet Americas | - Rail/Tube (Alt: STP75NF75) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6881 / $0.7317 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 | 40 |
|
$1.3950 / $2.2500 | Buy Now |
|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 80A I(D), 75V, 0.011OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 32 |
|
$1.8750 / $3.0000 | Buy Now |
STP75NF75 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STP75NF75 Part Data Attributes
|
|
STP75NF75
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP75NF75
STMicroelectronics
Power Field-Effect Transistor, 80A I(D), 75V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Avalanche Energy Rating (Eas) | 700 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 75 V | |
| Drain Current-Max (ID) | 80 A | |
| Drain-source On Resistance-Max | 0.011 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 300 W | |
| Pulsed Drain Current-Max (IDM) | 320 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STP75NF75 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STP75NF75 is -55°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
The recommended gate drive voltage for the STP75NF75 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the STP75NF75 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive container or bag.
-
The maximum allowed current for the STP75NF75 is 75A, with a maximum pulsed current of 150A.