Part Details for STP78NF55-08 by STMicroelectronics
Results Overview of STP78NF55-08 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP78NF55-08 Information
STP78NF55-08 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP78NF55-08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STP78NF55-08-ND
|
DigiKey | MOSFET N-CH 550V TO-220 Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.9073 | Buy Now |
STP78NF55-08 Part Data Attributes
|
|
STP78NF55-08
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP78NF55-08
STMicroelectronics
Power Field-Effect Transistor, 80A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Split Gate Trench Mosfet FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To-220, 3 Pin | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 1000 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 55 V | |
| Drain Current-Max (ID) | 80 A | |
| Drain-source On Resistance-Max | 0.008 Ω | |
| FET Technology | Split Gate Trench Mosfet | |
| Feedback Cap-Max (Crss) | 265 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 300 W | |
| Pulsed Drain Current-Max (IDM) | 320 A | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |