| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPCI2HEYC | STMicroelectronics | Check for Price | STPCI2HEYC | STPCI2HEYI vs STPCI2HEYC |
Part Details for STPCI2HEYI by STMicroelectronics
Results Overview of STPCI2HEYI by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPCI2HEYI Information
STPCI2HEYI by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STPCI2HEYI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPCI2HEYI Part Data Attributes
|
|
STPCI2HEYI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPCI2HEYI
STMicroelectronics
Micro Peripheral IC, CMOS, PBGA516
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-516 | |
| Pin Count | 516 | |
| HTS Code | 8542.31.00.30 | |
| Additional Feature | Seated Hgt-Calculated | |
| Address Bus Width | 32 | |
| Boundary Scan | Yes | |
| Bus Compatibility | Usb; Pci; Isa; Pcmcia | |
| Clock Frequency-Max | 14.31818 Mhz | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B516 | |
| Length | 35 Mm | |
| Number of I/O Lines | 24 | |
| Number of Terminals | 516 | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA516,26X26,50 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.38 Mm | |
| Supply Voltage-Max | 2.7 V | |
| Supply Voltage-Min | 2.45 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 35 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for STPCI2HEYI
This table gives cross-reference parts and alternative options found for STPCI2HEYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPCI2HEYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.