There are no models available for this part yet.
Overview of STPRF1615CT by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for STPRF1615CT by Diodes Incorporated
Part Data Attributes for STPRF1615CT by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for STPRF1615CT
This table gives cross-reference parts and alternative options found for STPRF1615CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPRF1615CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1620CTRG | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | STPRF1615CT vs MUR1620CTRG |
MUR620CTG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | STPRF1615CT vs MUR620CTG |
MUR1620CTR | 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN | Freescale Semiconductor | STPRF1615CT vs MUR1620CTR |
STPR620CT | 3A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | STPRF1615CT vs STPR620CT |
MUR620CT-B | Rectifier Diode, | Micro Commercial Components | STPRF1615CT vs MUR620CT-B |
MUR1615CT | Rectifier Diode, 16A, 150V V(RRM) | Fairchild Semiconductor Corporation | STPRF1615CT vs MUR1615CT |
SPR1602C | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Diotec Electronics Corp | STPRF1615CT vs SPR1602C |
FEPF16DTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | STPRF1615CT vs FEPF16DTHE3_A/P |
MUR620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Micro Commercial Components | STPRF1615CT vs MUR620CT |
STTH1602CT | 200 V, 16 A dual Ultrafast Diode | STMicroelectronics | STPRF1615CT vs STTH1602CT |