Part Details for STPS1H100U by STMicroelectronics
Results Overview of STPS1H100U by STMicroelectronics
- Distributor Offerings: (47 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1H100U Information
STPS1H100U by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS1H100U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50M5106
|
Newark | Rectifier Diode, Single, 100 V, 1 A, Do-214Aa, 2, 770 Mv Rohs Compliant: Yes |Stmicroelectronics STPS1H100U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 280 |
|
$0.1280 / $0.1970 | Buy Now |
|
DISTI #
38AH9281
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS1H100U RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0700 / $0.0750 | Buy Now |
|
DISTI #
07X1954
|
Newark | Rectifier Diode, Single, 100 V, 1 A, Do-214Aa, 2, 770 Mv Rohs Compliant: Yes |Stmicroelectronics STPS1H100U RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0720 / $0.0770 | Buy Now |
|
DISTI #
497-3210-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
36087 In Stock |
|
$0.0704 / $0.3900 | Buy Now |
|
DISTI #
STPS1H100U
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 770 mV - Tape and Reel (Alt: STPS1H100U) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 837500 |
|
$0.0547 / $0.0619 | Buy Now |
|
DISTI #
50M5106
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 770 mV - Product that comes on tape, but is not reeled (Alt: 50M5106) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 280 Partner Stock |
|
$0.1390 / $0.3900 | Buy Now |
|
DISTI #
511-STPS1H100U
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 100 Volt RoHS: Compliant | 12425 |
|
$0.0700 / $0.3900 | Buy Now |
|
DISTI #
E02:0323_00028298
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SMB T/R COO: Singapore RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2539 | Europe - 1150000 |
|
$0.0534 / $0.0635 | Buy Now |
|
DISTI #
V36:1790_06565050
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2516 | Americas - 40000 |
|
$0.0597 / $0.0609 | Buy Now |
|
DISTI #
V72:2272_06565050
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2318 Container: Cut Strips | Americas - 6700 |
|
$0.0635 / $0.2301 | Buy Now |
US Tariff Estimator: STPS1H100U by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS1H100U
STPS1H100U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS1H100U Part Data Attributes
|
|
STPS1H100U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1H100U
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | Smb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.86 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 4 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
STPS1H100U Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS1H100U is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The recommended soldering profile for the STPS1H100U is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the STPS1H100U is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses and ensure proper thermal management.
-
To protect the STPS1H100U from overvoltage and overcurrent, it's recommended to use a voltage regulator or a current limiter, and to ensure that the device is operated within its recommended specifications.