-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 20 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3631
|
Newark | Diode, Schottky, 2X10A, Repetitive Peak Reverse Voltage:100V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:640Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS20H100CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 | Buy Now |
DISTI #
497-14796-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A D2PAK Min Qty: 2000 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4467 | Buy Now |
DISTI #
STPS20H100CG
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: STPS20H100CG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.4018 / $0.4190 | Buy Now |
DISTI #
511-STPS20H100CG
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X10 Amp 100 Volt RoHS: Compliant | 1201 |
|
$0.4320 / $0.9900 | Buy Now |
DISTI #
E02:0323_00212410
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2411 | Europe - 1118 |
|
$0.3792 / $0.7624 | Buy Now |
DISTI #
V79:2366_17778316
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1140 | Americas - 1 |
|
$0.6705 | Buy Now |
|
STMicroelectronics | 100 V, 20 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1214 |
|
$0.5600 / $0.9700 | Buy Now |
|
Future Electronics | STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 12700Tube |
|
$0.3650 / $0.4350 | Buy Now |
|
Future Electronics | STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$0.3750 / $0.4450 | Buy Now |
|
Future Electronics | STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$0.3750 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20H100CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20H100CG
STMicroelectronics
100 V, 20 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS20H100CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20H100CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20H100CGY-TR | Automotive 100 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20H100CG vs STPS20H100CGY-TR |
STPS20H100CG-TR | 100 V, 20 A dual Power Schottky Rectifier | STMicroelectronics | STPS20H100CG vs STPS20H100CG-TR |