There are no models available for this part yet.
Overview of STPS260CE by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for STPS260CE by STMicroelectronics
Part Data Attributes for STPS260CE by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.91 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for STPS260CE
This table gives cross-reference parts and alternative options found for STPS260CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS260CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA151K | Rectifier Diode, 1 Element, 0.01A, 40V V(RRM), Silicon, MINI TYPE PACKAGE-4 | Panasonic Electronic Components | STPS260CE vs MA151K |
1N4001CSM4 | 1A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | STPS260CE vs 1N4001CSM4 |
MA159A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-61, 4 PIN | Panasonic Electronic Components | STPS260CE vs MA159A |
1N4001CSM4-JQR-B | 1A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | STPS260CE vs 1N4001CSM4-JQR-B |
1N4001CSM4-JQR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | STPS260CE vs 1N4001CSM4-JQR |
1N4001CSM4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | STPS260CE vs 1N4001CSM4 |
STPS130E | 1A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | STPS260CE vs STPS130E |
MA159 | Rectifier Diode, 2 Element, 0.1A, 40V V(RRM), Silicon, | Panasonic Electronic Components | STPS260CE vs MA159 |
1N4001CSM4-JQR | 1A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | STPS260CE vs 1N4001CSM4-JQR |