| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4001CSM4 | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | STPS130E vs 1N4001CSM4 |
| 1N4001CSM4-JQR-B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | STPS130E vs 1N4001CSM4-JQR-B |
| MA159 | Panasonic Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 40V V(RRM), Silicon | STPS130E vs MA159 |
| STPS140E | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon | STPS130E vs STPS140E |
| MA4X159A | Panasonic Electronic Components | Check for Price | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | STPS130E vs MA4X159A |
| MA151K | Panasonic Electronic Components | Check for Price | Mixer Diode, Silicon | STPS130E vs MA151K |
| 1N4001CSM4-JQR | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | STPS130E vs 1N4001CSM4-JQR |
Part Details for STPS130E by STMicroelectronics
Results Overview of STPS130E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS130E Information
STPS130E by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STPS130E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STPS130E Part Data Attributes
|
|
STPS130E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS130E
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-223, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode | |
| Application | Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.81 V | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 10 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for STPS130E
This table gives cross-reference parts and alternative options found for STPS130E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS130E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.