Part Details for STPS40150CW by STMicroelectronics
Results Overview of STPS40150CW by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS40150CW Information
STPS40150CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS40150CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STPS40150CW
|
Avnet Americas | Diode Schottky 150V 20A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS40150CW) COO: Singapore RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$1.0981 / $1.2550 | Buy Now |
|
DISTI #
511-STPS40150CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x30 Amp 100 Volt RoHS: Compliant | 3417 |
|
$1.0900 / $2.2900 | Buy Now |
|
DISTI #
V36:1790_06565255
|
Arrow Electronics | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Exempt Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks Date Code: 2336 | Americas - 13780 |
|
$1.0963 | Buy Now |
|
|
STMicroelectronics | 150 V, 40 A dual High Voltage Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 2817 |
|
$1.0900 / $2.2400 | Buy Now |
|
|
Future Electronics | STPS40 Series 150 V (2x)20 A Dual Center Tap Schottky Rectifier - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$1.0800 / $1.1500 | Buy Now |
|
DISTI #
76462912
|
Verical | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 600 Package Multiple: 600 Date Code: 2336 | Americas - 13200 |
|
$1.0963 | Buy Now |
|
DISTI #
84866027
|
Verical | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 26 Package Multiple: 1 | Americas - 580 |
|
$1.1520 / $2.2600 | Buy Now |
|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
DISTI #
V36:1790_06565255
|
Arrow Electronics | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Exempt Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks Date Code: 2336 | Americas - 13780 |
|
$1.0963 | Buy Now |
|
DISTI #
76462912
|
Verical | Diode Schottky 150V 40A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Exempt Min Qty: 600 Package Multiple: 600 Date Code: 2336 | Americas - 13200 |
|
$1.0963 | Buy Now |
US Tariff Estimator: STPS40150CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS40150CW
STPS40150CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS40150CW Part Data Attributes
|
|
STPS40150CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40150CW
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-247AC | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 45 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 150 V | |
| Reverse Current-Max | 8 µA | |
| Reverse Test Voltage | 150 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPS40150CW
This table gives cross-reference parts and alternative options found for STPS40150CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40150CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STPS40150CW Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and minimizing the distance between the device and the thermal pad or heat sink.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a suitable heat sink, and follow proper PCB design and layout guidelines for thermal management.
-
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and follow proper handling and storage procedures to minimize the risk of ESD damage.
-
Select an input capacitor with a suitable capacitance value, voltage rating, and ESR (equivalent series resistance) to ensure stable operation and minimize voltage ripple.
-
Key considerations for designing a stable and efficient power supply include selecting the correct input and output capacitors, choosing a suitable inductor value, and ensuring proper thermal management and PCB layout.