Part Details for STPS40M100CT by STMicroelectronics
Results Overview of STPS40M100CT by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS40M100CT Information
STPS40M100CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS40M100CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W3022
|
Newark | Rectifier Diode, Dual Common Cathode, 100 V, 40 A, 780 Mv, 530 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS40M100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$1.3200 / $2.6100 | Buy Now |
|
DISTI #
497-8902-5-ND
|
DigiKey | DIODE ARR SCHOTT 100V 20A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
74 In Stock |
|
$0.9183 / $2.2400 | Buy Now |
|
DISTI #
STPS40M100CT
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS40M100CT) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.8184 / $0.8971 | Buy Now |
|
DISTI #
511-STPS40M100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X20A 100V RoHS: Compliant | 2281 |
|
$0.9180 / $2.2200 | Buy Now |
|
DISTI #
V36:1790_06565270
|
Arrow Electronics | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2438 | Americas - 3586 |
|
$0.8109 | Buy Now |
|
DISTI #
70520917
|
RS | STPS40M100CT, DUAL SCHOTTKY DIODE, COMMON CATHODE, 100V 40A, 3-PIN TO-220AB Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
|
STMicroelectronics | 100 V, 40 A dual Low drop Power Schottky rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 2281 |
|
$0.9000 / $2.1800 | Buy Now |
|
|
Future Electronics | STPS40M100C Series 100 V 20 A Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7950 / $0.8750 | Buy Now |
|
DISTI #
84940096
|
Verical | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2438 | Americas - 3000 |
|
$0.8109 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$1.2111 / $1.9377 | Buy Now |
US Tariff Estimator: STPS40M100CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS40M100CT
STPS40M100CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS40M100CT Part Data Attributes
|
|
STPS40M100CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40M100CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | To-220ab, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.78 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 70 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPS40M100CT
This table gives cross-reference parts and alternative options found for STPS40M100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS40M100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR40100PTC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD | STPS40M100CT vs SR40100PTC0G |
| SR40100PTHC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AD | STPS40M100CT vs SR40100PTHC0 |
STPS40M100CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS40M100CT is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The recommended soldering profile for the STPS40M100CT is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the STPS40M100CT is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
-
To protect the STPS40M100CT from ESD, it's recommended to follow proper handling and storage procedures, use ESD-protective packaging, and implement ESD protection circuits in the application.