Part Details for STPS41L60CT by STMicroelectronics
Results Overview of STPS41L60CT by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS41L60CT Information
STPS41L60CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS41L60CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5206-5-ND
|
DigiKey | DIODE ARRAY SCHOT 60V 20A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6148 / $1.1000 | Buy Now |
|
DISTI #
STPS41L60CT
|
Avnet Americas | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS41L60CT) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6148 / $0.7026 | Buy Now |
|
DISTI #
511-STPS41L60CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X20 Amp 60 Volt RoHS: Compliant | 1500 |
|
$0.6140 / $1.0900 | Buy Now |
|
|
STMicroelectronics | Low Drop Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.7300 / $1.0700 | Buy Now |
|
|
Future Electronics | Low Drop Power 20 A 0.53 V Through-Hole Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6250 / $0.7050 | Buy Now |
|
DISTI #
STPS41L60CT
|
TME | Diode: Schottky rectifying, THT, 60V, 20Ax2, TO220AB, Ufmax: 0.77V Min Qty: 1 | 0 |
|
$1.2200 / $1.8200 | RFQ |
|
DISTI #
STPS41L60CT
|
IBS Electronics | DIODE SCHOTTKY 60V 40A 3-PIN(3+, TAB) TO-220AB TUBE Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.8750 / $0.9870 | Buy Now |
|
DISTI #
STPS41L60CT
|
Avnet Silica | Diode Schottky 60V 40A 3Pin3Tab TO220AB Tube (Alt: STPS41L60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 2400 |
|
Buy Now | |
|
DISTI #
STPS41L60CT
|
EBV Elektronik | Diode Schottky 60V 40A 3Pin3Tab TO220AB Tube (Alt: STPS41L60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Sense Electronic Company Limited | TO220 | 1200 |
|
RFQ |
US Tariff Estimator: STPS41L60CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS41L60CT
STPS41L60CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS41L60CT Part Data Attributes
|
|
STPS41L60CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS41L60CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.58 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 220 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPS41L60CT
This table gives cross-reference parts and alternative options found for STPS41L60CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS41L60CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPS40M60CT | STMicroelectronics | $1.0232 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB | STPS41L60CT vs STPS40M60CT |
STPS41L60CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPS41L60CT is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum current rating for the STPS41L60CT is 41A, but it's essential to consider the device's thermal limitations and ensure proper cooling to prevent overheating.
-
Yes, the STPS41L60CT can be used in switching applications, but it's crucial to consider the device's switching characteristics, including the rise and fall times, to ensure reliable operation.
-
To protect the STPS41L60CT, it's recommended to use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, as well as consider using a fuse or a current limiter in the application.