-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 5 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0881
|
Newark | Rectifier Diode, Single, 60 V, 5 A, Do-214Ab, 2, 520 Mv Rohs Compliant: Yes |Stmicroelectronics STPS5L60S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130468 |
|
$0.2470 | Buy Now |
DISTI #
497-8487-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A SMC Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
35516 In Stock |
|
$0.1812 / $0.6300 | Buy Now |
DISTI #
STPS5L60S
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin SMC T/R - Tape and Reel (Alt: STPS5L60S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1752 / $0.1827 | Buy Now |
DISTI #
STPS5L60S
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin SMC T/R - Tape and Reel (Alt: STPS5L60S) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STPS5L60S
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin SMC T/R - Tape and Reel (Alt: STPS5L60S) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1796 | Buy Now |
DISTI #
06X0881
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin SMC T/R - Bulk (Alt: 06X0881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 36534 Partner Stock |
|
$0.4500 / $1.0100 | Buy Now |
DISTI #
511-STPS5L60S
|
Mouser Electronics | Schottky Diodes & Rectifiers PWR Schottky rectifier RoHS: Compliant | 17908 |
|
$0.2820 / $0.6300 | Buy Now |
DISTI #
E02:0323_00209347
|
Arrow Electronics | Diode Schottky 60V 5A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2404 | Europe - 122500 |
|
$0.1732 / $0.1734 | Buy Now |
DISTI #
V36:1790_06565304
|
Arrow Electronics | Diode Schottky 60V 5A 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2326 | Americas - 2500 |
|
$0.1802 / $0.1805 | Buy Now |
DISTI #
V72:2272_06565304
|
Arrow Electronics | Diode Schottky 60V 5A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2336 Container: Cut Strips | Americas - 397 |
|
$0.1823 / $0.6081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5L60S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5L60S
STMicroelectronics
60 V, 5 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for STPS5L60S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5L60S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS5L60SF | 60 V, 5 A PSMC Low Drop Power Schottky Rectifier | STMicroelectronics | STPS5L60S vs STPS5L60SF |
STPS5L60SFY | Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier | STMicroelectronics | STPS5L60S vs STPS5L60SFY |