Part Details for STPS80150CW. by STMicroelectronics
Results Overview of STPS80150CW. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS80150CW. Information
STPS80150CW. by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS80150CW.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AC4525
|
Newark | Repetitive Peak Reverse Voltage:150V, Average Forward Current:80A, Forward Voltage Max:960Mv, Diode Module Configuration:-, Diode Case Style:To-247, No. Of Pins:3Pins, Operating Temperature Max:175°C, Forward Surge Current:500A Rohs Compliant: Yes |Stmicroelectronics STPS80150CW. RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 257 |
|
$3.3600 | Buy Now |