Part Details for STPS80A45CSG by STMicroelectronics
Results Overview of STPS80A45CSG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS80A45CSG Information
STPS80A45CSG by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS80A45CSG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STPS80A45CSG
|
Avnet Americas | - Bulk (Alt: STPS80A45CSG) COO: France RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: STPS80A45CSG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS80A45CSG
STPS80A45CSG Part Data Attributes
|
|
STPS80A45CSG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS80A45CSG
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | D2pak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2018-12-12 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.82 V | |
| JESD-30 Code | R-XBCC-N3 | |
| JESD-609 Code | e4 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 40 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 25 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom |