Part Details for STPSC10H065DY by STMicroelectronics
Results Overview of STPSC10H065DY by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC10H065DY Information
STPSC10H065DY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC10H065DY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-15245-5-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220AC Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1092 In Stock |
|
$1.6669 / $3.9600 | Buy Now |
|
|
STMicroelectronics | Automotive 650V, 10 A Silicon Carbide diode COO: China RoHS: Compliant Min Qty: 1 | 436 |
|
$1.6400 / $3.8800 | Buy Now |
|
|
Future Electronics | STPSC10H065DY Series 650 V 10 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 350Tube |
|
$1.7600 / $1.8400 | Buy Now |
US Tariff Estimator: STPSC10H065DY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC10H065DY
STPSC10H065DY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC10H065DY Part Data Attributes
|
|
STPSC10H065DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10H065DY
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.75 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC10H065DY
This table gives cross-reference parts and alternative options found for STPSC10H065DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10H065DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC10065D | STMicroelectronics | $1.9680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC | STPSC10H065DY vs STPSC10065D |
| STPSC10H065DI | STMicroelectronics | $2.0858 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC | STPSC10H065DY vs STPSC10H065DI |
| STPSC10065DY | STMicroelectronics | $2.5895 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC | STPSC10H065DY vs STPSC10065DY |
STPSC10H065DY Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPSC10H065DY is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating curves, thermal management guidelines, and to consider the device's power dissipation and thermal resistance.
-
The recommended PCB layout and thermal design for the STPSC10H065DY involves using a thermal pad, thermal vias, and a heat sink to ensure efficient heat dissipation. Consult the application note AN5176 for more information.
-
The gate resistor value depends on the specific application, switching frequency, and gate drive voltage. A general guideline is to use a value between 10 Ω to 100 Ω. Consult the application note AN4537 for more information.
-
The STPSC10H065DY has built-in ESD protection and latch-up prevention measures, including a protection diode and a latch-up protection circuit. However, it's still essential to follow proper handling and assembly procedures to prevent ESD damage.