Part Details for STPSC10H12B-TR1 by STMicroelectronics
Results Overview of STPSC10H12B-TR1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC10H12B-TR1 Information
STPSC10H12B-TR1 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC10H12B-TR1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AC4548
|
Newark | Ptd High Voltage |Stmicroelectronics STPSC10H12B-TR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
STMicroelectronics | 1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode COO: Philippines RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9400 / $4.6800 | Buy Now |
|
|
Vyrian | Discontinued | 5811 |
|
RFQ |
US Tariff Estimator: STPSC10H12B-TR1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC10H12B-TR1
STPSC10H12B-TR1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC10H12B-TR1 Part Data Attributes
|
|
STPSC10H12B-TR1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10H12B-TR1
STMicroelectronics
1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dpakhv-3/2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2017-02-10 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 60 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC10H12B-TR1
This table gives cross-reference parts and alternative options found for STPSC10H12B-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10H12B-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC10H12GY-TR | STMicroelectronics | $4.3871 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide | STPSC10H12B-TR1 vs STPSC10H12GY-TR |
| STPSC10H12G-TR | STMicroelectronics | $4.5855 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide | STPSC10H12B-TR1 vs STPSC10H12G-TR |
STPSC10H12B-TR1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the thermal pad of the STPSC10H12B-TR1 to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, ensure good thermal design, use a heat sink if necessary, and consider using a thermal interface material to improve heat transfer.
-
The STPSC10H12B-TR1 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
Yes, the STPSC10H12B-TR1 is suitable for high-reliability and automotive applications. It's AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it's essential to follow the recommended operating conditions and ensure that the device is used within its specified parameters.
-
For PCB assembly and soldering, follow the recommended soldering profile, and ensure that the PCB is designed with a suitable land pattern for the device. Use a solder with a high melting point, and avoid overheating the device during the soldering process.