Part Details for STPSC10H12G-TR by STMicroelectronics
Results Overview of STPSC10H12G-TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC10H12G-TR Information
STPSC10H12G-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC10H12G-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC0585
|
Newark | Sic Schottky Diode, 1.2Kv, 10A, To-263, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:10A, Total Capacitive Charge:57Nc, Diode Case Style:To-263 (D2Pak), No. Of Pins:3 Pinrohs Compliant: Yes |Stmicroelectronics STPSC10H12G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1032 |
|
$3.7200 / $6.2300 | Buy Now |
|
DISTI #
497-17314-1-ND
|
DigiKey | DIODE SIL CARB 1200V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1031 In Stock |
|
$2.5443 / $5.1300 | Buy Now |
|
DISTI #
STPSC10H12G-TR
|
Avnet Americas | - Tape and Reel (Alt: STPSC10H12G-TR) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0673 / $2.2051 | Buy Now |
|
DISTI #
STPSC10H12G-TR
|
Avnet Americas | - Tape and Reel (Alt: STPSC10H12G-TR) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0673 / $2.2051 | Buy Now |
|
DISTI #
511-STPSC10H12G-TR
|
Mouser Electronics | SiC Schottky Diodes 1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 1739 |
|
$2.3900 / $5.0800 | Buy Now |
|
|
STMicroelectronics | 1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode COO: Italy RoHS: Compliant Min Qty: 1 | 1739 |
|
$2.9500 / $4.9800 | Buy Now |
|
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Surface Mount SiC Power Schottky Diode - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
|
DISTI #
STPSC10H12G-TR
|
Avnet Silica | (Alt: STPSC10H12G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
DISTI #
STPSC10H12G-TR
|
EBV Elektronik | (Alt: STPSC10H12G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 420A 1.2kV 1.5V10A 10A D2PAK Single Diodes RoHS | 1 |
|
$5.5698 / $5.8731 | Buy Now |
US Tariff Estimator: STPSC10H12G-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC10H12G-TR
STPSC10H12G-TR CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC10H12G-TR Part Data Attributes
|
|
STPSC10H12G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10H12G-TR
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | D2pak-3/2 | |
| Manufacturer Package Code | D2PAK | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Non-rep Pk Forward Current-Max | 71 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 60 µA | |
| Reverse Test Voltage | 1200 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC10H12G-TR
This table gives cross-reference parts and alternative options found for STPSC10H12G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10H12G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC10H12GY-TR | STMicroelectronics | $4.3871 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide | STPSC10H12G-TR vs STPSC10H12GY-TR |
STPSC10H12G-TR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
Ensure proper thermal management, use a heat sink if necessary, and follow the recommended operating conditions and derating guidelines in the datasheet.
-
The maximum allowed voltage on the gate driver input is 20V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Yes, the STPSC10H12G-TR is AEC-Q101 qualified and suitable for high-reliability and automotive applications, but ensure compliance with specific industry standards and regulations.
-
Follow proper ESD handling procedures, use ESD-protective packaging and storage, and ensure that the device is properly grounded during handling and assembly.