-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC12G065D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STPSC12G065D-ND
|
DigiKey | DIODE SIL CARB 600V 6A TO220AC Min Qty: 1 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1385 / $3.5200 | Buy Now |
|
DISTI #
STPSC12G065D
|
Avnet Americas | RECTIFIER - Rail/Tube (Alt: STPSC12G065D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.2159 / $1.4026 | Buy Now |
|
DISTI #
STPSC12G065D
|
Avnet Americas | RECTIFIER - Rail/Tube (Alt: STPSC12G065D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.2159 / $1.4026 | Buy Now |
|
DISTI #
511-STPSC12G065D
|
Mouser Electronics | SiC Schottky Diodes 650 V, 12A High surge Silicon Carbide power Schottky diode | 0 |
|
$1.2200 / $3.5200 | Order Now |
|
|
STMicroelectronics | 650 V, 12A High surge Silicon Carbide power Schottky diode COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4800 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy