Part Details for STPSC15H12WL by STMicroelectronics
Results Overview of STPSC15H12WL by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC15H12WL Information
STPSC15H12WL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC15H12WL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC2903
|
Newark | Sic Schottky Diode, 1.2Kv, 15A, Do-247, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:15A, Total Capacitive Charge:94Nc, Diode Case Style:Do-247, No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC15H12WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$3.7400 / $6.3900 | Buy Now |
|
DISTI #
497-17640-ND
|
DigiKey | DIODE SIL CARB 1200V 15A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
837 In Stock |
|
$3.6253 / $8.3500 | Buy Now |
|
DISTI #
44AC2903
|
Avnet Americas | - Bulk (Alt: 44AC2903) COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 274 Partner Stock |
|
$3.6300 / $6.2000 | Buy Now |
|
DISTI #
STPSC15H12WL
|
Avnet Americas | - Trays (Alt: STPSC15H12WL) COO: Italy RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.4752 / $3.5476 | Buy Now |
|
DISTI #
511-STPSC15H12WL
|
Mouser Electronics | SiC Schottky Diodes 1200 V, 15 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 469 |
|
$3.6200 / $6.2000 | Buy Now |
|
|
STMicroelectronics | 1200 V, 15 A High Surge Silicon Carbide Power Schottky Diode COO: Italy RoHS: Compliant Min Qty: 1 | 472 |
|
$3.5600 / $6.0800 | Buy Now |
|
|
Future Electronics | STPSC15H12 Series 1200 V 15 A Power Schottky Silicon Carbide Diode - DO-247 LL RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 600Tube |
|
$2.5900 / $2.7200 | Buy Now |
|
DISTI #
STPSC15H12WL
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 15A, DO247, Ir: 600uA Min Qty: 1 | 0 |
|
$8.3100 / $8.3700 | RFQ |
|
DISTI #
STPSC15H12WL
|
IBS Electronics | STPSC15H12 SERIES 1200 V 15 A POWER SCHOTTKY SILICON CARBIDE DIODE - DO-247 LL Min Qty: 30 Package Multiple: 1 | 42630 |
|
$3.6260 / $3.8080 | Buy Now |
|
DISTI #
STPSC15H12WL
|
Avnet Silica | (Alt: STPSC15H12WL) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Silica - 690 |
|
Buy Now |
US Tariff Estimator: STPSC15H12WL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC15H12WL
STPSC15H12WL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC15H12WL Part Data Attributes
|
|
STPSC15H12WL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC15H12WL
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon Carbide, DO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | DO-247 | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 90 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC15H12WL
This table gives cross-reference parts and alternative options found for STPSC15H12WL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC15H12WL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC15H12DY | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-220AC | STPSC15H12WL vs STPSC15H12DY |
STPSC15H12WL Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the package is recommended for optimal thermal performance. The thermal vias should be connected to the ground plane to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, the device should be operated within the specified temperature range and derating should be applied for high-temperature operation.
-
To prevent ESD damage, handle the device in an ESD-protected environment, use ESD-protective packaging, and ensure that all equipment and personnel are grounded. Avoid touching the device pins or handling the device in a way that could generate static electricity.
-
To determine the suitable heat sink for the STPSC15H12WL, calculate the thermal resistance of the heat sink required to maintain the device junction temperature within the specified range. Consider factors such as the device's power dissipation, ambient temperature, and airflow when selecting a heat sink.
-
When paralleling multiple STPSC15H12WL devices, ensure that each device has its own separate heat sink and thermal management system. The devices should be matched for current sharing, and the PCB layout should be designed to minimize current imbalance and thermal gradients.