Part Details for STPSC16H065CT by STMicroelectronics
Results Overview of STPSC16H065CT by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC16H065CT Information
STPSC16H065CT by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC16H065CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2376476
|
element14 Asia-Pacific | , SIC, 16A, 650V, TO-220AB COO: China RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$3.4600 / $8.1800 | Buy Now |
|
|
STMicroelectronics | 650 V power Schottky silicon carbide diode COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2800 / $5.2400 | Buy Now |
|
DISTI #
STPSC16H065CT
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$4.0600 / $5.6700 | RFQ |
|
|
Vyrian | EOL | 2259 |
|
RFQ |
US Tariff Estimator: STPSC16H065CT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC16H065CT
STPSC16H065CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC16H065CT Part Data Attributes
|
|
STPSC16H065CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC16H065CT
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Low Leakage Current | |
| Application | Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.75 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 75 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 80 µA | |
| Reverse Test Voltage | 650 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC16H065CT
This table gives cross-reference parts and alternative options found for STPSC16H065CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC16H065CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UFF1008CT | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | STPSC16H065CT vs UFF1008CT |
| SF30NC15M | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | STPSC16H065CT vs SF30NC15M |
| SR1530CT | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 30V V(RRM), Silicon, TO-220AB, | STPSC16H065CT vs SR1530CT |
| S9003P2CT | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | STPSC16H065CT vs S9003P2CT |
| SDURF10100CT | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 1000V V(RRM), Silicon, TO-220AB | STPSC16H065CT vs SDURF10100CT |
| TST20H200CWMC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | STPSC16H065CT vs TST20H200CWMC0 |
| UGRA20F | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | STPSC16H065CT vs UGRA20F |
| ISR1020A | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | STPSC16H065CT vs ISR1020A |
| MBRF2080CTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB | STPSC16H065CT vs MBRF2080CTR |
STPSC16H065CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STPSC16H065CT is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate within the -40°C to 125°C range for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet. Typically, this includes connecting the anode (A) to a positive voltage supply, the cathode (K) to a negative voltage supply or ground, and the gate (G) to a control voltage or pulse signal. Additionally, ensure the device is operated within the recommended current and voltage ratings.
-
The recommended gate drive voltage for the STPSC16H065CT is typically between 10V to 15V, depending on the specific application and required switching speed. However, it's essential to consult the datasheet and application notes for specific guidance on gate drive voltage and current requirements.
-
To protect the STPSC16H065CT from overvoltage and overcurrent conditions, implement proper circuit protection measures such as voltage clamping diodes, current limiting resistors, and fuses. Additionally, ensure the device is operated within the recommended voltage and current ratings, and consider using a gate driver with built-in protection features.
-
The typical switching frequency range for the STPSC16H065CT is up to 100 kHz, depending on the specific application and required switching speed. However, it's essential to consult the datasheet and application notes for specific guidance on switching frequency and related performance characteristics.