Part Details for STPSC20065CWL by STMicroelectronics
Results Overview of STPSC20065CWL by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20065CWL Information
STPSC20065CWL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC20065CWL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STPSC20065CWL-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO247 Min Qty: 600 Lead time: 25 Weeks Container: Tube | Limited Supply - Call |
|
$2.6731 | Buy Now |
|
DISTI #
STPSC20065CWL
|
Avnet Americas | - Rail/Tube (Alt: STPSC20065CWL) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.6731 / $2.8513 | Buy Now |
|
DISTI #
STPSC20065CWL
|
Avnet Silica | (Alt: STPSC20065CWL) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STPSC20065CWL
|
EBV Elektronik | (Alt: STPSC20065CWL) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 7181 |
|
RFQ |
US Tariff Estimator: STPSC20065CWL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC20065CWL
STPSC20065CWL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC20065CWL Part Data Attributes
|
|
STPSC20065CWL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20065CWL
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247AD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | To-247ll, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.88 V | |
| JEDEC-95 Code | TO-247AD | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 39 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 130 µA | |
| Reverse Test Voltage | 650 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPSC20065CWL Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5343, which includes guidelines for thermal pad connection, copper pouring, and via placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR, ESL, and ripple current rating.
-
The maximum allowed voltage drop across the internal FETs is not explicitly stated in the datasheet. However, as a general guideline, it's recommended to keep the voltage drop below 1V to ensure reliable operation and minimize power losses.
-
The STPSC20065CWL is rated for operation up to 150°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation. Consult the datasheet and application notes for guidance on high-temperature operation.
-
The STPSC20065CWL has an internal overcurrent protection feature, but it's recommended to add external overcurrent protection circuitry to ensure reliable operation. This can be achieved using a sense resistor, comparator, and a shutdown circuit.