Part Details for STPSC20065DY by STMicroelectronics
Results Overview of STPSC20065DY by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20065DY Information
STPSC20065DY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC20065DY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-16557-5-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1153 In Stock |
|
$3.4302 / $8.0000 | Buy Now |
|
DISTI #
STPSC20065DY
|
Avnet Americas | - Bulk (Alt: STPSC20065DY) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4300 / $3.9200 | Buy Now |
|
DISTI #
STPSC20065DY
|
Avnet Americas | - Bulk (Alt: STPSC20065DY) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4300 / $3.9200 | Buy Now |
|
DISTI #
511-STPSC20065DY
|
Mouser Electronics | SiC Schottky Diodes Automotive 650 V, 20 A SiC Power Schottky Diode RoHS: Compliant | 1409 |
|
$3.4300 / $6.7100 | Buy Now |
|
|
STMicroelectronics | Automotive 650 V, 20 A SiC Power Schottky Diode COO: Singapore RoHS: Compliant Min Qty: 1 | 1409 |
|
$3.5000 / $6.5800 | Buy Now |
|
|
Future Electronics | STPSC20065DY Series 650 V 20 A Power Schottky Silicon Carbide Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$3.3700 / $3.5000 | Buy Now |
|
DISTI #
STPSC20065DY
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20A, TO220AC, Ir: 2mA Min Qty: 1 | 0 |
|
$5.2300 / $7.8500 | RFQ |
|
DISTI #
STPSC20065DY
|
Avnet Silica | (Alt: STPSC20065DY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 3650 |
|
Buy Now | |
|
DISTI #
STPSC20065DY
|
EBV Elektronik | (Alt: STPSC20065DY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STPSC20065DY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC20065DY
STPSC20065DY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC20065DY Part Data Attributes
|
|
STPSC20065DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20065DY
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 19 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.45 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 70 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 300 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC20065DY
This table gives cross-reference parts and alternative options found for STPSC20065DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC20065DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC20065D | STMicroelectronics | $5.0754 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, TO-220AC | STPSC20065DY vs STPSC20065D |
STPSC20065DY Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STPSC20065DY is 1.71V to 3.6V.
-
To ensure proper power-on, apply a power-up sequence of VDDIO before VDD, and ensure that VDDIO reaches its operating voltage before VDD.
-
The STPSC20065DY supports a maximum clock frequency of 200 MHz.
-
To manage thermal issues, ensure good heat dissipation by using a heat sink, and follow the recommended thermal design guidelines provided by STMicroelectronics.
-
The NC pins on the STPSC20065DY are not connected internally and should be left unconnected or tied to a fixed voltage (VDD or GND) to prevent unwanted current consumption.