Part Details for STPSC20065W by STMicroelectronics
Results Overview of STPSC20065W by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20065W Information
STPSC20065W by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC20065W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-19232-ND
|
DigiKey | DIODE SIL CARBIDE 650V 20A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
90 In Stock |
|
$2.4654 / $6.2400 | Buy Now |
|
DISTI #
STPSC20065W
|
Avnet Americas | - Rail/Tube (Alt: STPSC20065W) COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 2400 |
|
$2.9003 / $6.1182 | Buy Now |
|
DISTI #
STPSC20065W
|
Avnet Americas | - Rail/Tube (Alt: STPSC20065W) COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 2400 |
|
$2.9003 / $6.1182 | Buy Now |
|
DISTI #
511-STPSC20065W
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon carbide diode RoHS: Compliant | 0 |
|
$2.4600 / $6.1800 | Order Now |
|
DISTI #
E02:0323_10179743
|
Arrow Electronics | Diode Schottky SiC 650V 20A 2-Pin(2+Tab) DO-247 Tube COO: China RoHS: Exempt Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Date Code: 2414 | Europe - 600 |
|
$2.3753 / $2.4369 | Buy Now |
|
|
STMicroelectronics | 650 V power Schottky silicon carbide diode COO: Singapore RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9300 / $6.0600 | Buy Now |
|
|
Future Electronics | STPSC20065 Series 650 V 20 A Flange Mount Schottky SiC Diode - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$2.3500 / $2.4500 | Buy Now |
|
DISTI #
87623379
|
Verical | Diode Schottky SiC 650V 20A 2-Pin(2+Tab) DO-247 Tube RoHS: Exempt Min Qty: 600 Package Multiple: 600 Date Code: 2414 | Americas - 600 |
|
$2.3745 / $2.4361 | Buy Now |
|
DISTI #
E02:0323_10179743
|
Arrow Electronics | Diode Schottky SiC 650V 20A 2-Pin(2+Tab) DO-247 Tube COO: China RoHS: Exempt Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Date Code: 2414 | Europe - 600 |
|
$2.3753 / $2.4369 | Buy Now |
|
DISTI #
87623379
|
Verical | Diode Schottky SiC 650V 20A 2-Pin(2+Tab) DO-247 Tube COO: China RoHS: Exempt Min Qty: 600 Package Multiple: 600 Date Code: 2414 | Americas - 600 |
|
$2.3745 / $2.4361 | Buy Now |
US Tariff Estimator: STPSC20065W by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC20065W
STPSC20065W CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC20065W Part Data Attributes
|
|
STPSC20065W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20065W
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 650V V(RRM), Silicon Carbide, DO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Manufacturer Package Code | DO-247 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | High Voltage Power | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.45 V | |
| JEDEC-95 Code | DO-247 | |
| JESD-30 Code | R-PSFM-T2 | |
| Non-rep Pk Forward Current-Max | 70 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 300 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPSC20065W Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider using a thermistor or thermal sensor to monitor the device temperature.
-
The maximum allowed voltage on the VIN pin is 36V, but it's recommended to keep it below 30V to ensure reliable operation and minimize the risk of damage.
-
Yes, the device is suitable for use in high-humidity environments, but it's essential to follow proper PCB design and assembly guidelines to prevent moisture-related issues. Apply a conformal coating to the PCB and ensure good ventilation around the device.
-
Check the OCP threshold setting, ensure proper PCB layout, and verify that the device is not overheating. Also, check for any electrical noise or transients on the input voltage that may be triggering the OCP.