Part Details for STPSC20H12CWL by STMicroelectronics
Results Overview of STPSC20H12CWL by STMicroelectronics
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20H12CWL Information
STPSC20H12CWL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC20H12CWL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC0589
|
Newark | Sic Schottky Diode, 1.2Kv, 20A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:20A, Total Capacitive Charge:57Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC20H12CWL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 912 |
|
$4.7500 / $6.2200 | Buy Now |
|
DISTI #
497-17246-ND
|
DigiKey | DIODE ARR SIC 1200V 25A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1717 In Stock |
|
$4.7437 / $10.2400 | Buy Now |
|
DISTI #
STPSC20H12CWL
|
Avnet Americas | - Rail/Tube (Alt: STPSC20H12CWL) COO: Italy RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.7115 / $5.0256 | Buy Now |
|
DISTI #
STPSC20H12CWL
|
Avnet Americas | - Rail/Tube (Alt: STPSC20H12CWL) COO: Italy RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$4.7115 / $5.0256 | Buy Now |
|
DISTI #
18AC0589
|
Avnet Americas | (Alt: 18AC0589) COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.7000 / $5.7700 | Buy Now |
|
DISTI #
18AC0589
|
Avnet Americas | (Alt: 18AC0589) COO: Italy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.7000 / $5.7700 | Buy Now |
|
DISTI #
511-STPSC20H12CWL
|
Mouser Electronics | SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 975 |
|
$4.7400 / $6.5500 | Buy Now |
|
DISTI #
V36:1790_17598808
|
Arrow Electronics | Diode Schottky SiC 1.2KV 50A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2333 | Americas - 1758 |
|
$4.9520 | Buy Now |
|
DISTI #
V79:2366_26757002
|
Arrow Electronics | Diode Schottky SiC 1.2KV 50A 3-Pin(3+Tab) TO-247 Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 12 |
|
$4.1000 | Buy Now |
|
|
STMicroelectronics | 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode COO: Italy RoHS: Compliant Min Qty: 1 | 975 |
|
$4.6600 / $6.4200 | Buy Now |
US Tariff Estimator: STPSC20H12CWL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC20H12CWL
STPSC20H12CWL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC20H12CWL Part Data Attributes
|
|
STPSC20H12CWL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20H12CWL
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 1200V V(RRM), Silicon Carbide, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | To-247ll, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | High Voltage Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 60 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPSC20H12CWL Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to ensure good heat dissipation.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
-
The SOA is typically defined by the device's voltage and current ratings. For the STPSC20H12CWL, the maximum voltage is 20V and the maximum current is 12A. Operating within these limits ensures safe operation.
-
Handle the device by the body or use an ESD wrist strap. Ensure the PCB has ESD protection components, such as TVS diodes or ESD protection arrays, and follow proper PCB design guidelines for ESD protection.
-
Store the device in its original packaging or in a dry, cool place. Avoid exposing the device to moisture, extreme temperatures, or physical stress. Handle the device by the body or use an ESD wrist strap.