Part Details for STPSC2H065B-TR by STMicroelectronics
Results Overview of STPSC2H065B-TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC2H065B-TR Information
STPSC2H065B-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC2H065B-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6993
|
Newark | Sic Schottky Diode, 650V, 2A, Dpak, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:2A, Total Capacitive Charge:7.9Nc, Diode Case Style:To-252 (Dpak), No. Of Pins:3 Pin Rohs Compliant: Yes |Stmicroelectronics STPSC2H065B-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 574 |
|
$0.9120 / $2.2300 | Buy Now |
|
DISTI #
497-STPSC2H065B-CT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 2A DPAK Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.5000 / $1.9300 | Buy Now |
|
DISTI #
STPSC2H065B-TR
|
Avnet Americas | - Tape and Reel (Alt: STPSC2H065B-TR) COO: Singapore RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5000 / $0.5333 | Buy Now |
|
DISTI #
STPSC2H065B-TR
|
Avnet Americas | - Tape and Reel (Alt: STPSC2H065B-TR) COO: Singapore RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5000 / $0.5333 | Buy Now |
|
DISTI #
511-STPSC2H065B-TR
|
Mouser Electronics | SiC Schottky Diodes 650 V, 2 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 2429 |
|
$0.5000 / $1.9300 | Buy Now |
|
|
STMicroelectronics | 650 V, 2 A High Surge Silicon Carbide Power Schottky Diode COO: Italy RoHS: Compliant Min Qty: 1 | 2429 |
|
$0.6500 / $1.8900 | Buy Now |
|
DISTI #
STPSC2H065B-TR
|
Avnet Silica | (Alt: STPSC2H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 230000 |
|
Buy Now | |
|
DISTI #
STPSC2H065B-TR
|
Avnet Silica | (Alt: STPSC2H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STPSC2H065B-TR
|
EBV Elektronik | (Alt: STPSC2H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STPSC2H065B-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC2H065B-TR
STPSC2H065B-TR CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC2H065B-TR Part Data Attributes
|
|
STPSC2H065B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC2H065B-TR
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 650V V(RRM), Silicon Carbide
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Dpak-3/2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.55 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Non-rep Pk Forward Current-Max | 20 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 650 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STPSC2H065B-TR
This table gives cross-reference parts and alternative options found for STPSC2H065B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC2H065B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC2H065BY-TR | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 650V V(RRM), Silicon Carbide | STPSC2H065B-TR vs STPSC2H065BY-TR |
STPSC2H065B-TR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the temperature range.
-
STMicroelectronics recommends implementing ESD protection measures such as TVS diodes, ESD arrays, or other protection devices to prevent damage from electrostatic discharge.
-
Yes, the STPSC2H065B-TR is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design guidelines, testing, and validation procedures to ensure compliance with specific industry standards.
-
To troubleshoot overvoltage or undervoltage issues, check the input voltage range, ensure proper voltage regulation, and verify that the device is not exposed to voltage transients or spikes that exceed the recommended operating conditions.