-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC30G065WL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AM4890
|
Newark | Sicschottkydiode,650V,63A, do-247Ll |Stmicroelectronics STPSC30G065WL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$4.9200 / $8.5800 | Buy Now |
|
DISTI #
497-STPSC30G065WL-ND
|
DigiKey | 650 V, 30A HIGH SURGE SILICON CA Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR) |
600 In Stock |
|
$2.9056 / $7.0600 | Buy Now |
|
DISTI #
STPSC30G065WL
|
Avnet Americas | RECTIFIER - Trays (Alt: STPSC30G065WL) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
$2.9056 / $3.3207 | Buy Now |
|
DISTI #
STPSC30G065WL
|
Avnet Americas | RECTIFIER - Trays (Alt: STPSC30G065WL) COO: China RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Tray | 0 |
|
$2.9056 / $3.3207 | Buy Now |
|
DISTI #
511-STPSC30G065WL
|
Mouser Electronics | SiC Schottky Diodes 650 V, 30A High surge Silicon Carbide power Schottky diode RoHS: Compliant | 596 |
|
$3.2100 / $7.0700 | Buy Now |
|
|
STMicroelectronics | 650 V, 30A High surge Silicon Carbide power Schottky diode COO: China RoHS: Compliant Min Qty: 1 | 596 |
|
$4.1500 / $6.9300 | Buy Now |
|
DISTI #
STPSC30G065WL
|
EBV Elektronik | RECTIFIER (Alt: STPSC30G065WL) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 53 Weeks, 0 Days | EBV - 30 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy