Part Details for STPSC30H12CWL by STMicroelectronics
Results Overview of STPSC30H12CWL by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC30H12CWL Information
STPSC30H12CWL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC30H12CWL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC0591
|
Newark | Sic Schottky Diode, 1.2Kv, 30A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:30A, Total Capacitive Charge:94Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC30H12CWL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$8.0900 / $9.8200 | Buy Now |
|
DISTI #
497-17247-ND
|
DigiKey | DIODE ARR SIC 1200V 38A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
536 In Stock |
|
$8.2356 / $13.2900 | Buy Now |
|
DISTI #
STPSC30H12CWL
|
Avnet Americas | - Rail/Tube (Alt: STPSC30H12CWL) COO: Philippines (the) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$7.1098 / $7.6930 | Buy Now |
|
DISTI #
STPSC30H12CWL
|
Avnet Americas | - Rail/Tube (Alt: STPSC30H12CWL) COO: Philippines (the) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$7.1098 / $7.6930 | Buy Now |
|
DISTI #
18AC0591
|
Avnet Americas | (Alt: 18AC0591) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0900 / $9.8200 | Buy Now |
|
DISTI #
18AC0591
|
Avnet Americas | (Alt: 18AC0591) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0900 / $9.8200 | Buy Now |
|
DISTI #
511-STPSC30H12CWL
|
Mouser Electronics | SiC Schottky Diodes 1200 V power Schottky silicon carbide diode RoHS: Compliant | 331 |
|
$7.8400 / $11.3800 | Buy Now |
|
|
STMicroelectronics | 1200 V power Schottky silicon carbide diode COO: China RoHS: Compliant Min Qty: 1 | 331 |
|
$7.6900 / $11.1500 | Buy Now |
|
|
Future Electronics | STPSC30H12 Series 1200 V 76 A Through Hole Power Schottky Diode - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$6.7700 / $6.9200 | Buy Now |
|
DISTI #
86042376
|
Verical | Diode Schottky SiC 1.2KV 76A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2101 | Americas - 66000 |
|
$8.7875 / $10.9875 | Buy Now |
US Tariff Estimator: STPSC30H12CWL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC30H12CWL
STPSC30H12CWL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC30H12CWL Part Data Attributes
|
|
STPSC30H12CWL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC30H12CWL
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 38A, 1200V V(RRM), Silicon Carbide, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | To-247ll, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | High Voltage Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 38 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 90 µA | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPSC30H12CWL Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. The device should be placed near a thermal pad or a heat sink to ensure good heat dissipation.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power handling at high temperatures.
-
The SOA is typically defined by the device's voltage and current ratings. For the STPSC30H12CWL, the maximum voltage is 1200V and the maximum current is 30A. Operating within these limits ensures safe and reliable operation.
-
Use a voltage regulator or a surge protector to limit voltage spikes. Implement overcurrent protection using a fuse or a current-sensing resistor. Also, consider using a thermal sensor to monitor the device's temperature.
-
A gate drive circuit with a high current capability (e.g., 1A) and a fast rise time (e.g., 10ns) is recommended. The gate drive voltage should be between 10V and 15V, and the gate resistance should be around 10 ohms.