Part Details for STPSC40065CW by STMicroelectronics
Results Overview of STPSC40065CW by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC40065CW Information
STPSC40065CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC40065CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2808
|
Newark | Sic Schottky Diode, 650V, 40A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:650V, Average Forward Current:40A, Total Capacitive Charge:62Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC40065CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6600 / $14.4500 | Buy Now |
|
DISTI #
497-15958-5-ND
|
DigiKey | DIODE ARRAY SIC 650V 20A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
899 In Stock |
|
$5.5551 / $11.5500 | Buy Now |
|
DISTI #
STPSC40065CW
|
Avnet Americas | - Rail/Tube (Alt: STPSC40065CW) COO: Singapore RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.3463 / $6.1100 | Buy Now |
|
DISTI #
511-STPSC40065CW
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon-carbide diode RoHS: Compliant | 0 |
|
$5.5500 / $11.4700 | Order Now |
|
DISTI #
E54:1762_16258139
|
Arrow Electronics | Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2318 | Europe - 1 |
|
$4.9380 | Buy Now |
|
|
STMicroelectronics | 650 V power Schottky silicon-carbide diode COO: Singapore RoHS: Compliant Min Qty: 1 | 0 |
|
$5.4500 / $11.2400 | Buy Now |
|
|
Future Electronics | STPSC40065C 650 V 20 A Power Schottky Silicon Carbide Diode - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$4.8400 / $5.0700 | Buy Now |
|
DISTI #
68465321
|
Verical | Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 1 |
|
$4.9380 | Buy Now |
|
DISTI #
E54:1762_16258139
|
Arrow Electronics | Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2318 | Europe - 1 |
|
$4.9380 | Buy Now |
|
DISTI #
68465321
|
Verical | Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 1 |
|
$4.9380 | Buy Now |
US Tariff Estimator: STPSC40065CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC40065CW
STPSC40065CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC40065CW Part Data Attributes
|
|
STPSC40065CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC40065CW
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | Power | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.45 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T3 | |
| Non-rep Pk Forward Current-Max | 90 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 20 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 300 µA | |
| Reverse Test Voltage | 650 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STPSC40065CW Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STPSC40065CW is -40°C to 125°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum allowable power dissipation for the STPSC40065CW is 2.5 W, and it's essential to ensure that the device operates within this limit to prevent overheating and damage.
-
While the STPSC40065CW is designed to operate in a variety of environments, it's essential to take precautions when operating in high-humidity environments. Ensure proper sealing, conformal coating, and moisture protection to prevent damage.
-
To troubleshoot issues with the STPSC40065CW, start by consulting the datasheet and application notes. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes and logic analyzers to debug signal issues, and consult with STMicroelectronics support if necessary.